X3C70F1-20S | |
---|---|
DigiKey Part Number | 1173-X3C70F1-20STR-ND - Tape & Reel (TR) 1173-X3C70F1-20SCT-ND - Cut Tape (CT) 1173-X3C70F1-20SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | X3C70F1-20S |
Description | IC DIR COUPLR 5.5-8.5GHZ 20DB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 5.5GHz ~ 8.5GHz 20 ± 1.5dB 20W 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TTM Technologies, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 5.5GHz ~ 8.5GHz | |
Coupling Factor | 20 ± 1.5dB | |
Applications | General Purpose | |
Insertion Loss | 0.25dB | |
Power - Max | 20W | |
Isolation | - | |
Return Loss | 30dB | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.79000 | ¥52.79 |
10 | ¥48.35500 | ¥483.55 |
25 | ¥43.96160 | ¥1,099.04 |
100 | ¥39.56550 | ¥3,956.55 |
250 | ¥36.26824 | ¥9,067.06 |
500 | ¥32.97112 | ¥16,485.56 |
1,000 | ¥29.67401 | ¥29,674.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥27.20389 | ¥108,815.56 |