FPC06074 | |
---|---|
DigiKey Part Number | 1761-1027-ND |
Manufacturer | |
Manufacturer Product Number | FPC06074 |
Description | RF DIR COUPLER 8GHZ-12GHZ SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 8GHz ~ 12GHz 12dB 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knowles Dielectric Labs | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 8GHz ~ 12GHz | |
Coupling Factor | 12dB | |
Applications | General Purpose | |
Insertion Loss | 0.5dB | |
Power - Max | - | |
Isolation | - | |
Return Loss | 14dB | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥122.76000 | ¥122.76 |
10 | ¥107.43800 | ¥1,074.38 |
25 | ¥101.29720 | ¥2,532.43 |
50 | ¥95.15760 | ¥4,757.88 |
100 | ¥85.94810 | ¥8,594.81 |
300 | ¥82.87863 | ¥24,863.59 |
500 | ¥79.80908 | ¥39,904.54 |
1,000 | ¥76.73946 | ¥76,739.46 |