ANNE-50CN+ | |
---|---|
DigiKey Part Number | 3157-ANNE-50CN+-ND |
Manufacturer | |
Manufacturer Product Number | ANNE-50CN+ |
Description | TERM / SMA W/CAP & CHAIN/ ROHS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Plug, Male Pin SMA 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Style | SMA | |
Connector Type | Plug, Male Pin | |
Frequency - Max | 18 GHz | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging, Cap | |
Body Finish | - | |
Contact Material | - | |
Contact Finish | - | |
Features | Chain | |
Body Material | - | |
Dielectric Material | - | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥143.26000 | ¥143.26 |
10 | ¥136.44700 | ¥1,364.47 |
100 | ¥133.61460 | ¥13,361.46 |