132105 | |
---|---|
DigiKey Part Number | ACX1183-ND |
Manufacturer | |
Manufacturer Product Number | 132105 |
Description | CONN SMA JACK STR 50 OHM SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Cable Group | RG-405 (.085", .086" Semi Rigid) | |
Fastening Type | Threaded | |
Frequency - Max | 18 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | Weatherproof | |
Center Contact Material | Beryllium Copper | |
Includes | 7 pcs - 1 Connector, 1 Contact, 1 Ferrule, 1 Gasket, 1 Insulator, 1 Lockwasher, 1 Nut | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥85.71000 | ¥85.71 |
10 | ¥77.13100 | ¥771.31 |
25 | ¥72.66320 | ¥1,816.58 |
50 | ¥70.79800 | ¥3,539.90 |
100 | ¥68.93530 | ¥6,893.53 |
300 | ¥61.48323 | ¥18,444.97 |
500 | ¥57.75696 | ¥28,878.48 |
1,000 | ¥51.04963 | ¥51,049.63 |