132-NUT SMA GLD | |
---|---|
DigiKey Part Number | ACX1937-ND |
Manufacturer | |
Manufacturer Product Number | 132-NUT SMA GLD |
Description | CONN NUT FOR SMA JACKS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Nut For SMA Jacks |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | SMA | |
Accessory Type | Nut | |
For Use With/Related Products | SMA Jacks | |
Body Material | - | |
Body Finish | - | |
Features | - | |
Color | - | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.33000 | ¥8.33 |
10 | ¥7.06500 | ¥70.65 |
25 | ¥6.77720 | ¥169.43 |
50 | ¥6.63260 | ¥331.63 |
100 | ¥6.34360 | ¥634.36 |
250 | ¥5.76724 | ¥1,441.81 |
500 | ¥5.19050 | ¥2,595.25 |
1,000 | ¥4.61378 | ¥4,613.78 |
2,500 | ¥4.18124 | ¥10,453.10 |