031-6108 | |
---|---|
DigiKey Part Number | ARF2860-ND |
Manufacturer | |
Manufacturer Product Number | 031-6108 |
Description | CONN LOCKWASHER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Nut, Washer For |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | BNC | |
Accessory Type | Nut, Washer | |
For Use With/Related Products | - | |
Body Material | Brass; Stainless Steel | |
Body Finish | Nickel | |
Features | - | |
Color | Silver | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.85000 | ¥33.85 |
10 | ¥30.77400 | ¥307.74 |
25 | ¥29.14600 | ¥728.65 |
50 | ¥28.46880 | ¥1,423.44 |
100 | ¥27.11290 | ¥2,711.29 |
300 | ¥23.72397 | ¥7,117.19 |
500 | ¥23.04618 | ¥11,523.09 |
1,000 | ¥19.65706 | ¥19,657.06 |
2,500 | ¥18.30140 | ¥45,753.50 |