Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | BNC | |
Accessory Type | Lockwasher | |
For Use With/Related Products | - | |
Body Material | Phosphor Bronze | |
Body Finish | Nickel | |
Features | - | |
Color | Silver | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
5 | ¥4.22000 | ¥21.10 |
10 | ¥3.51400 | ¥35.14 |
25 | ¥3.30040 | ¥82.51 |
50 | ¥3.15920 | ¥157.96 |
100 | ¥2.80860 | ¥280.86 |
300 | ¥2.66790 | ¥800.37 |
500 | ¥2.52764 | ¥1,263.82 |
1,000 | ¥2.38716 | ¥2,387.16 |