172-HEXNUT | |
---|---|
DigiKey Part Number | ACX1970-ND |
Manufacturer | |
Manufacturer Product Number | 172-HEXNUT |
Description | CONN NUT FOR N TYPE CONNECTORS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Nut For N Bulkhead Jacks |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | N Type | |
Accessory Type | Nut | |
For Use With/Related Products | N Bulkhead Jacks | |
Body Material | - | |
Body Finish | - | |
Features | - | |
Color | Silver | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.22000 | ¥15.22 |
10 | ¥13.70400 | ¥137.04 |
25 | ¥12.92880 | ¥323.22 |
100 | ¥11.01590 | ¥1,101.59 |
250 | ¥10.34328 | ¥2,585.82 |
500 | ¥9.05040 | ¥4,525.20 |
1,000 | ¥7.49892 | ¥7,498.92 |
2,500 | ¥6.98174 | ¥17,454.35 |
5,000 | ¥6.72317 | ¥33,615.85 |