1504084 | |
---|---|
DigiKey Part Number | 277-2673-ND |
Manufacturer | |
Manufacturer Product Number | 1504084 |
Description | HEX NUT BRASS PG9 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | PG9 Hex Nut Brass |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | 1 per Pkg | |
Part Status | Active | |
Type | Hex | |
Thread Size | PG9 | |
Thickness | 0.110" (2.79mm) | |
Width | - | |
Material | Brass | |
Plating | Nickel |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.55000 | ¥10.55 |