1504071 | |
---|---|
DigiKey Part Number | 277-2671-ND |
Manufacturer | |
Manufacturer Product Number | 1504071 |
Description | HEX NUT BRASS M8 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M8x0.5 Hex Nut Brass |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | 1 per Pkg | |
Part Status | Active | |
Type | Hex | |
Thread Size | M8x0.5 | |
Thickness | 0.087" (2.20mm) | |
Width | - | |
Material | Brass | |
Plating | Nickel |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.05000 | ¥20.05 |
10 | ¥18.42100 | ¥184.21 |
50 | ¥17.01720 | ¥850.86 |
100 | ¥16.21710 | ¥1,621.71 |
250 | ¥16.12780 | ¥4,031.95 |