172138 | |
---|---|
DigiKey Part Number | ACX1148-ND |
Manufacturer | |
Manufacturer Product Number | 172138 |
Description | CONN N JACK STR 50 OHM SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Jack, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Cable Group | RG-405 (.085", .086" Semi Rigid) | |
Fastening Type | Threaded | |
Frequency - Max | 11 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | Weatherproof | |
Center Contact Material | Phosphor Bronze | |
Includes | 7 pcs - 1 Connector, 1 Contact, 1 Gasket, 1 Insulator, 1 Lockwasher, 2 Nuts | |
Body Material | Brass | |
Body Finish | White Bronze | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 1500 V | |
Mating Cycles | 500 | |
Insertion Loss | 0.15dB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥124.62000 | ¥124.62 |
10 | ¥110.47100 | ¥1,104.71 |
25 | ¥106.22520 | ¥2,655.63 |
50 | ¥101.97400 | ¥5,098.70 |
100 | ¥96.30920 | ¥9,630.92 |
300 | ¥87.81153 | ¥26,343.46 |
500 | ¥82.14632 | ¥41,073.16 |
1,000 | ¥75.34794 | ¥75,347.94 |