SMP-MSCM-PCT10T | |
---|---|
DigiKey Part Number | 115-SMP-MSCM-PCT10TTR-ND - Tape & Reel (TR) 115-SMP-MSCM-PCT10TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SMP-MSCM-PCT10T |
Description | RF CONNECTOR SMP STRAIGHT PCB CA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Jack, Male Pin 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | SMP-MSCM-PCT10T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 20 GHz | |
Number of Ports | 1 | |
Features | Catcher's Mitt | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -40°C ~ 85°C | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.12000 | ¥53.12 |
10 | ¥48.20000 | ¥482.00 |
25 | ¥45.65320 | ¥1,141.33 |
50 | ¥44.59080 | ¥2,229.54 |
100 | ¥42.46770 | ¥4,246.77 |
250 | ¥37.15920 | ¥9,289.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥33.02558 | ¥26,420.46 |
1,600 | ¥30.16339 | ¥48,261.42 |
2,400 | ¥29.28270 | ¥70,278.48 |