8863-0184-89 | |
---|---|
DigiKey Part Number | 903-8863-0184-89-DS-ND |
Manufacturer | |
Manufacturer Product Number | 8863-0184-89 |
Description | RFI EMI SHIELD MATERIAL FOOT |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Shape | Round | |
Width | - | |
Length | Enter Number of Feet in Order Quantity | |
Height | 0.032" (0.81mm) | |
Spool Size | 1039.00' (316.69m) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59.44000 | ¥59.44 |
10 | ¥53.73200 | ¥537.32 |
25 | ¥51.23480 | ¥1,280.87 |
100 | ¥44.48600 | ¥4,448.60 |
250 | ¥42.48684 | ¥10,621.71 |
500 | ¥38.73826 | ¥19,369.13 |
1,000 | ¥33.73969 | ¥33,739.69 |
2,500 | ¥32.49007 | ¥81,225.18 |