Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.250" (6.35mm) | |
Inner Diameter - Recovered | 0.125" (3.18mm) | |
Recovered Wall Thickness | 0.025" (0.64mm) | |
Material | ||
Features | Flame Retardant, Solvent Resistant, Split Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 100°C | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.79000 | ¥31.79 |
5 | ¥30.48600 | ¥152.43 |
10 | ¥23.49700 | ¥234.97 |
25 | ¥21.59640 | ¥539.91 |
50 | ¥20.32480 | ¥1,016.24 |
100 | ¥19.05460 | ¥1,905.46 |