782401 RD005 | |
---|---|
DigiKey Part Number | 782401RD005-ND |
Manufacturer | |
Manufacturer Product Number | 782401 RD005 |
Description | HOOK-UP SOLID 24AWG RED 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire Solid Red 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.084" (2.13mm) | |
Jacket (Insulation) Thickness | 0.032" (0.81mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -20°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1015/1230 | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥398.35000 | ¥398.35 |
3 | ¥369.26333 | ¥1,107.79 |
5 | ¥349.25800 | ¥1,746.29 |
10 | ¥331.07500 | ¥3,310.75 |
25 | ¥307.42440 | ¥7,685.61 |
50 | ¥291.05340 | ¥14,552.67 |
100 | ¥274.68240 | ¥27,468.24 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/961/314/216_HOOK-UP-SOLID-RED_tmb.jpg)