1853 BK005 | |
---|---|
DigiKey Part Number | A1853B-100-ND |
Manufacturer | |
Manufacturer Product Number | 1853 BK005 |
Description | HOOK-UP STRND 26AWG BLACK 100' |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 26 AWG Hook-Up Wire 7/34 Black 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/34 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.039" (0.99mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -55°C ~ 105°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878E/1 and MIL-W-76B Type LW | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥411.56000 | ¥411.56 |
3 | ¥381.48000 | ¥1,144.44 |
5 | ¥360.80400 | ¥1,804.02 |
10 | ¥342.01100 | ¥3,420.11 |
25 | ¥317.58200 | ¥7,939.55 |
50 | ¥300.66940 | ¥15,033.47 |
100 | ¥283.75670 | ¥28,375.67 |