226537-3 | |
---|---|
DigiKey Part Number | A25146-ND |
Manufacturer | |
Manufacturer Product Number | 226537-3 |
Description | CONN PIN 26-30AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp 26-30 AWG Coaxial |
Datasheet | Datasheet |
EDA/CAD Models | 226537-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Coaxial | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 26-30 AWG | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥102.54000 | ¥102.54 |
10 | ¥92.72200 | ¥927.22 |
25 | ¥90.26840 | ¥2,256.71 |
50 | ¥86.83520 | ¥4,341.76 |
100 | ¥80.45690 | ¥8,045.69 |
300 | ¥79.96677 | ¥23,990.03 |
500 | ¥77.02308 | ¥38,511.54 |
1,000 | ¥68.68298 | ¥68,682.98 |