KARN-50CN+ | |
---|---|
DigiKey Part Number | 3157-KARN-50CN+-ND |
Manufacturer | |
Manufacturer Product Number | KARN-50CN+ |
Description | TERM / N-M W/CHAIN / ROHS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Plug, Male Pin N Type 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Style | N Type | |
Connector Type | Plug, Male Pin | |
Frequency - Max | 18 GHz | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging, Cap | |
Body Finish | - | |
Contact Material | - | |
Contact Finish | - | |
Features | Chain | |
Body Material | - | |
Dielectric Material | - | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥186.28000 | ¥186.28 |
10 | ¥161.37200 | ¥1,613.72 |
50 | ¥158.03880 | ¥7,901.94 |