FPC06913 | |
---|---|
DigiKey Part Number | 1761-1037-ND |
Manufacturer | |
Manufacturer Product Number | FPC06913 |
Description | RF DIR COUPLER 6GHZ-18GHZ SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 6GHz ~ 18GHz 20dB 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knowles Dielectric Labs | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 6GHz ~ 18GHz | |
Coupling Factor | 20dB | |
Applications | General Purpose | |
Insertion Loss | 1dB | |
Power - Max | - | |
Isolation | - | |
Return Loss | 18dB | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥173.08000 | ¥173.08 |
10 | ¥167.68600 | ¥1,676.86 |
30 | ¥162.27967 | ¥4,868.39 |
50 | ¥156.87120 | ¥7,843.56 |
100 | ¥140.64240 | ¥14,064.24 |
250 | ¥135.23328 | ¥33,808.32 |
500 | ¥133.89416 | ¥66,947.08 |