B089NC4S | |
---|---|
DigiKey Part Number | 1761-B089NC4S-ND |
Manufacturer | |
Manufacturer Product Number | B089NC4S |
Description | RF FILTER BAND PASS 9.1GHZ 2SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 9.1GHz Frequency Band Pass RF Filter (Radio Frequency) 2GHz Bandwidth 2.75dB 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knowles Dielectric Labs | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | 9.1GHz | |
Bandwidth | 2GHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 2.75dB | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Size / Dimension | 0.400" L x 0.150" W (10.16mm x 3.81mm) | |
Height (Max) | 0.103" (2.62mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,477.17000 | ¥1,477.17 |
10 | ¥1,426.25800 | ¥14,262.58 |
30 | ¥1,375.32100 | ¥41,259.63 |
50 | ¥1,324.38240 | ¥66,219.12 |