DEB-B089NC4S | |
---|---|
DigiKey Part Number | 1761-DEB-B089NC4S-ND |
Manufacturer | |
Manufacturer Product Number | DEB-B089NC4S |
Description | EVAL BOARD FOR B089NC4S |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | - B089NC4S Filter 9.1GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knowles Dielectric Labs | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Filter | |
Frequency | 9.1GHz | |
For Use With/Related Products | B089NC4S | |
Supplied Contents | Board(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,112.47000 | ¥3,112.47 |
10 | ¥3,005.18000 | ¥30,051.80 |