B089NC4S-T | |
---|---|
DigiKey Part Number | 1761-B089NC4S-TTR-ND - Tape & Reel (TR) 1761-B089NC4S-TCT-ND - Cut Tape (CT) 1761-B089NC4S-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B089NC4S-T |
Description | RF FILTER BAND PASS 9.1GHZ 3SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 9.1GHz Center Frequency Band Pass RF Filter (Radio Frequency) 2GHz Bandwidth 2.75dB 3-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knowles Dielectric Labs | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 9.1GHz Center | |
Bandwidth | 2GHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 2.75dB | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead | |
Size / Dimension | 0.450" L x 0.150" W (11.43mm x 3.81mm) | |
Height (Max) | 0.103" (2.62mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,045.82000 | ¥1,045.82 |
10 | ¥1,009.74000 | ¥10,097.40 |
25 | ¥973.67840 | ¥24,341.96 |
50 | ¥937.61620 | ¥46,880.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
200 | ¥892.62775 | ¥178,525.55 |