B099NC4S | |
---|---|
DigiKey Part Number | 1761-B099NC4S-ND |
Manufacturer | |
Manufacturer Product Number | B099NC4S |
Description | RF FILTER BANDPASS 10.25GHZ 2SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10.25GHz Frequency Band Pass RF Filter (Radio Frequency) 2.25GHz Bandwidth 2.25dB 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knowles Dielectric Labs | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | 10.25GHz | |
Bandwidth | 2.25GHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 2.25dB | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Size / Dimension | 0.400" L x 0.150" W (10.16mm x 3.81mm) | |
Height (Max) | 0.103" (2.62mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥632.41000 | ¥632.41 |
10 | ¥611.29700 | ¥6,112.97 |
30 | ¥590.21667 | ¥17,706.50 |
50 | ¥569.13780 | ¥28,456.89 |
100 | ¥521.76220 | ¥52,176.22 |