B081RC0S | |
---|---|
DigiKey Part Number | 1761-B081RC0S-ND |
Manufacturer | |
Manufacturer Product Number | B081RC0S |
Description | AFL07689 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8.1GHz Center Frequency Band Pass RF Filter (Radio Frequency) 5GHz Bandwidth 2.75dB 10-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knowles Dielectric Labs | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | 8.1GHz Center | |
Bandwidth | 5GHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 2.75dB | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD, No Lead | |
Size / Dimension | 0.190" L x 0.100" W (4.83mm x 2.54mm) | |
Height (Max) | 0.085" (2.15mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥718.35000 | ¥718.35 |
10 | ¥651.01500 | ¥6,510.15 |
50 | ¥606.11460 | ¥30,305.73 |
100 | ¥576.93170 | ¥57,693.17 |