BFCN-5151+ | |
---|---|
DigiKey Part Number | 3157-BFCN-5151+TR-ND - Tape & Reel (TR) 3157-BFCN-5151+CT-ND - Cut Tape (CT) 3157-BFCN-5151+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BFCN-5151+ |
Description | LTCC BAND PASS FILTER, 4120 - 64 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 5.151GHz Center Band Pass Ceramic Filter 2.32 GHz 50Ohm 1206 (3216 Metric), 4 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | BFCN-5151+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 5.151GHz Center | |
Impedance | 50Ohm | |
Bandwidth | 2.32 GHz | |
Insertion Loss | 3dB | |
Filter Type | Band Pass | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), 4 PC Pad | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height (Max) | 0.055" (1.40mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥60.87000 | ¥60.87 |
10 | ¥57.95300 | ¥579.53 |
20 | ¥55.19000 | ¥1,103.80 |
50 | ¥52.84360 | ¥2,642.18 |
100 | ¥50.49720 | ¥5,049.72 |
200 | ¥46.92715 | ¥9,385.43 |
500 | ¥45.80472 | ¥22,902.36 |
1,000 | ¥40.39804 | ¥40,398.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥39.27579 | ¥117,827.37 |