EQY-6-283+ | |
---|---|
DigiKey Part Number | 3157-EQY-6-283+TR-ND - Tape & Reel (TR) 3157-EQY-6-283+CT-ND - Cut Tape (CT) 3157-EQY-6-283+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EQY-6-283+ |
Description | RF FILTER LOW PASS 28GHZ 6TDFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 28GHz (Cutoff) Frequency Low Pass RF Filter (Radio Frequency) Bandwidth 6.9dB 6-TDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 28GHz (Cutoff) | |
Bandwidth | - | |
Filter Type | Low Pass | |
Ripple | - | |
Insertion Loss | 6.9dB | |
Mounting Type | Surface Mount | |
Package / Case | 6-TDFN Exposed Pad | |
Size / Dimension | 0.079" L x 0.079" W (2.00mm x 2.00mm) | |
Height (Max) | 0.041" (1.05mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥258.61000 | ¥258.61 |
10 | ¥246.26300 | ¥2,462.63 |
20 | ¥234.53150 | ¥4,690.63 |
50 | ¥222.79980 | ¥11,139.99 |
100 | ¥216.47500 | ¥21,647.50 |
200 | ¥209.43680 | ¥41,887.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥190.46207 | ¥380,924.14 |