MAAP-011341-TR1000 | |
---|---|
DigiKey Part Number | 1465-MAAP-011341-TR1000TR-ND - Tape & Reel (TR) 1465-MAAP-011341-TR1000CT-ND - Cut Tape (CT) 1465-MAAP-011341-TR1000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAAP-011341-TR1000 |
Description | IC AMP GPS 27GHZ-31.5GHZ 24AQFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 27GHz ~ 31.5GHz 24-AQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAAP-011341-TR1000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 27GHz ~ 31.5GHz | |
P1dB | 27dBm | |
Gain | 28dB | |
Noise Figure | 5dB | |
RF Type | General Purpose | |
Voltage - Supply | 5.5V | |
Current - Supply | - | |
Test Frequency | 27GHz ~ 31.5GHz | |
Mounting Type | Surface Mount | |
Package / Case | 24-LFQFN Exposed Pad | |
Supplier Device Package | 24-AQFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥227.17000 | ¥227.17 |
10 | ¥209.70300 | ¥2,097.03 |
25 | ¥192.22760 | ¥4,805.69 |
100 | ¥177.66430 | ¥17,766.43 |
250 | ¥168.92692 | ¥42,231.73 |
500 | ¥157.27670 | ¥78,638.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥151.45160 | ¥151,451.60 |