MAAM-011112-TR0500 | |
---|---|
DigiKey Part Number | 1465-MAAM-011112-TR0500TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAAM-011112-TR0500 |
Description | DRIVER,20 TO 40GHZ,3X3QFN,T&R500 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 20GHz ~ 37GHz 16-PQFN (3x3) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 20GHz ~ 37GHz | |
P1dB | 18dBm | |
Gain | 24dB | |
Noise Figure | 6.5dB | |
RF Type | General Purpose | |
Voltage - Supply | 4V | |
Current - Supply | 335mA | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-PQFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥113.74177 | ¥113,741.77 |