MAAP-011246-TR0500 | |
---|---|
DigiKey Part Number | 1465-1756-2-ND - Tape & Reel (TR) 1465-1756-1-ND - Cut Tape (CT) 1465-1756-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAAP-011246-TR0500 |
Description | IC AMP VSAT 27.5GHZ-31GHZ 32AQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC VSAT 27.5GHz ~ 31GHz 32-AQFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 27.5GHz ~ 31GHz | |
P1dB | 30dBm | |
Gain | 22dB | |
Noise Figure | - | |
RF Type | VSAT | |
Voltage - Supply | 6V | |
Current - Supply | 1.4A | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 32-LFQFN Exposed Pad | |
Supplier Device Package | 32-AQFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥528.79000 | ¥528.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥528.81404 | ¥264,407.02 |