MAAP-011246-1SMB | |
---|---|
DigiKey Part Number | 1465-1755-ND |
Manufacturer | |
Manufacturer Product Number | MAAP-011246-1SMB |
Description | SAMPLE BOARD MAAP-011246 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | - MAAP-011246 Amplifier 27.5GHz ~ 31.5GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Amplifier | |
Frequency | 27.5GHz ~ 31.5GHz | |
For Use With/Related Products | MAAP-011246 | |
Supplied Contents | Board(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12,314.71000 | ¥12,314.71 |