TPS6735IDR | |
---|---|
DigiKey Part Number | 296-10982-2-ND - Tape & Reel (TR) 296-10982-1-ND - Cut Tape (CT) 296-10982-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS6735IDR |
Description | IC REG BUCK -5V 200MA 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Negative Fixed -5V 1 Output 200mA 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS6735IDR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up, Step-Down | |
Output Configuration | Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 6.2V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 160kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.94000 | ¥55.94 |
10 | ¥50.20800 | ¥502.08 |
25 | ¥47.46720 | ¥1,186.68 |
100 | ¥41.13820 | ¥4,113.82 |
250 | ¥39.02840 | ¥9,757.10 |
500 | ¥35.01992 | ¥17,509.96 |
1,000 | ¥29.53493 | ¥29,534.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥28.05816 | ¥70,145.40 |