ADMV1013ACCZ | |
---|---|
DigiKey Part Number | 505-ADMV1013ACCZ-ND |
Manufacturer | |
Manufacturer Product Number | ADMV1013ACCZ |
Description | HIGH BAND POINT-TO-POINT UPCONVE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF IC Upconverter Radar 24GHz ~ 44GHz SPI Interface 40-LGA (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | ADMV1013ACCZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Function | Upconverter | |
Frequency | 24GHz ~ 44GHz | |
RF Type | Radar | |
Secondary Attributes | SPI Interface | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFLGA Exposed Pad | |
Supplier Device Package | 40-LGA (6x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,361.35000 | ¥1,361.35 |
10 | ¥1,276.24700 | ¥12,762.47 |
25 | ¥1,212.43720 | ¥30,310.93 |