TSV630IQ1T | |
---|---|
DigiKey Part Number | 497-17045-2-ND - Tape & Reel (TR) 497-17045-1-ND - Cut Tape (CT) 497-17045-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSV630IQ1T |
Description | IC OPAMP GP 1 CIRCUIT 6DFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 1 Circuit Rail-to-Rail 6-DFN (1.2x1.3) |
Datasheet | Datasheet |
EDA/CAD Models | TSV630IQ1T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.34V/µs | |
Gain Bandwidth Product | 880 kHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 3 mV | |
Current - Supply | 60µA | |
Current - Output / Channel | 74 mA | |
Voltage - Supply Span (Min) | 1.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | 6-DFN (1.2x1.3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.52000 | ¥9.52 |
10 | ¥8.49700 | ¥84.97 |
25 | ¥8.06200 | ¥201.55 |
100 | ¥6.62370 | ¥662.37 |
250 | ¥6.19152 | ¥1,547.88 |
500 | ¥5.47150 | ¥2,735.75 |
1,000 | ¥4.31967 | ¥4,319.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.03170 | ¥12,095.10 |
6,000 | ¥3.83011 | ¥22,980.66 |
15,000 | ¥3.68611 | ¥55,291.65 |