ADE-12MH+ | |
---|---|
DigiKey Part Number | 3157-ADE-12MH+TR-ND - Tape & Reel (TR) 3157-ADE-12MH+CT-ND - Cut Tape (CT) 3157-ADE-12MH+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADE-12MH+ |
Description | IC MIXER 10MHZ-1.2GHZ 6SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC Cellular, UHF, VHF 10MHz ~ 1.2GHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | Cellular, UHF, VHF | |
Frequency | 10MHz ~ 1.2GHz | |
Gain | - | |
Noise Figure | - | |
Secondary Attributes | - | |
Current - Supply | - | |
Voltage - Supply | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Flat Leads | |
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥113.30000 | ¥113.30 |
10 | ¥107.87700 | ¥1,078.77 |
50 | ¥91.62140 | ¥4,581.07 |
100 | ¥82.95190 | ¥8,295.19 |
200 | ¥75.56305 | ¥15,112.61 |
500 | ¥65.51456 | ¥32,757.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥62.06620 | ¥62,066.20 |