NC7SZ74L8X | |
---|---|
DigiKey Part Number | NC7SZ74L8XTR-ND - Tape & Reel (TR) NC7SZ74L8XCT-ND - Cut Tape (CT) NC7SZ74L8XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NC7SZ74L8X |
Description | IC FF D-TYPE SNGL 1BIT 8MICROPAK |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 1 Bit Positive Edge 8-UFQFN |
Datasheet | Datasheet |
EDA/CAD Models | NC7SZ74L8X Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Set(Preset) and Reset | |
Type | D-Type | |
Output Type | Complementary | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Clock Frequency | 200 MHz | |
Max Propagation Delay @ V, Max CL | 5ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Iq) | 1 µA | |
Input Capacitance | 3 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-MicroPak™ | |
Package / Case | 8-UFQFN | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.27000 | ¥4.27 |
10 | ¥3.47300 | ¥34.73 |
25 | ¥3.17560 | ¥79.39 |
100 | ¥2.14280 | ¥214.28 |
250 | ¥1.77300 | ¥443.25 |
500 | ¥1.62538 | ¥812.69 |
1,000 | ¥1.21907 | ¥1,219.07 |
2,500 | ¥1.14517 | ¥2,862.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.07126 | ¥5,356.30 |
10,000 | ¥0.98262 | ¥9,826.20 |
25,000 | ¥0.94567 | ¥23,641.75 |
50,000 | ¥0.92351 | ¥46,175.50 |