NCP508SQ18T1G | |
---|---|
DigiKey Part Number | NCP508SQ18T1GOSTR-ND - Tape & Reel (TR) NCP508SQ18T1GOSCT-ND - Cut Tape (CT) NCP508SQ18T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP508SQ18T1G |
Description | IC REG LINEAR 1.8V 50MA SC88A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SC-88A (SC-70-5/SOT-353) |
Datasheet | Datasheet |
EDA/CAD Models | NCP508SQ18T1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 7V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.18V @ 50mA (Typ) | |
Current - Output | ||
Current - Quiescent (Iq) | 1 µA | |
Current - Supply (Max) | 1.9 mA | |
PSRR | 70dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-88A (SC-70-5/SOT-353) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.34000 | ¥4.34 |
10 | ¥3.69000 | ¥36.90 |
25 | ¥3.44120 | ¥86.03 |
100 | ¥2.55630 | ¥255.63 |
250 | ¥2.16272 | ¥540.68 |
500 | ¥2.06460 | ¥1,032.30 |
1,000 | ¥1.52384 | ¥1,523.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.42554 | ¥4,276.62 |
6,000 | ¥1.32721 | ¥7,963.26 |
15,000 | ¥1.25840 | ¥18,876.00 |
30,000 | ¥1.22890 | ¥36,867.00 |