NCP508SQ33T1G | |
---|---|
DigiKey Part Number | NCP508SQ33T1GOSTR-ND - Tape & Reel (TR) NCP508SQ33T1GOSCT-ND - Cut Tape (CT) NCP508SQ33T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP508SQ33T1G |
Description | IC REG LINEAR 3.3V 50MA SC88A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SC-88A (SC-70-5/SOT-353) |
Datasheet | Datasheet |
EDA/CAD Models | NCP508SQ33T1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 7V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.18V @ 50mA (Typ) | |
Current - Output | ||
Current - Quiescent (Iq) | 1 µA | |
Current - Supply (Max) | 1.9 mA | |
PSRR | 70dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-88A (SC-70-5/SOT-353) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.19000 | ¥4.19 |
10 | ¥3.56300 | ¥35.63 |
25 | ¥3.32320 | ¥83.08 |
100 | ¥2.46870 | ¥246.87 |
250 | ¥2.08856 | ¥522.14 |
500 | ¥1.99384 | ¥996.92 |
1,000 | ¥1.47161 | ¥1,471.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.37667 | ¥4,130.01 |
6,000 | ¥1.28172 | ¥7,690.32 |
15,000 | ¥1.21526 | ¥18,228.90 |
30,000 | ¥1.18678 | ¥35,603.40 |