BMP585 | |
---|---|
DigiKey Part Number | 828-BMP585TR-ND - Tape & Reel (TR) 828-BMP585CT-ND - Cut Tape (CT) 828-BMP585DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BMP585 |
Description | ABSOLUTE PRESSURE SENSOR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 4.35PSI ~ 18.13PSI (30kPa ~ 125kPa) 9-LGA |
Datasheet | Datasheet |
EDA/CAD Models | BMP585 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bosch Sensortec | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | - | |
Operating Pressure | 4.35PSI ~ 18.13PSI (30kPa ~ 125kPa) | |
Output Type | I2C, I3C, SPI | |
Output | - | |
Accuracy | ±0.007PSI (±0.05kPa) | |
Voltage - Supply | 1.71V ~ 3.6V | |
Port Size | - | |
Port Style | No Port | |
Features | Standby Mode | |
Termination Style | - | |
Maximum Pressure | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 9-LGA | |
Supplier Device Package | 9-LGA (3.25x3.25) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.24000 | ¥50.24 |
10 | ¥37.66900 | ¥376.69 |
25 | ¥33.48800 | ¥837.20 |
50 | ¥31.81160 | ¥1,590.58 |
100 | ¥30.97500 | ¥3,097.50 |
500 | ¥25.95184 | ¥12,975.92 |
1,000 | ¥24.27760 | ¥24,277.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥23.44041 | ¥93,761.64 |