T545H158M006ATE035

DigiKey Part Number
399-8860-2-ND - Tape & Reel (TR)
399-8860-1-ND - Cut Tape (CT)
399-8860-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T545H158M006ATE035
Description
CAP TANT POLY 1500UF 6.3V 2924
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1500 µF Molded Tantalum Polymer Capacitor 6.3 V 2924 (7360 Metric) 35mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T545H158M006ATE035 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
1500 µF
Tolerance
±20%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
35mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2924 (7360 Metric)
Size / Dimension
0.287" L x 0.236" W (7.30mm x 6.00mm)
Height - Seated (Max)
0.079" (2.00mm)
Lead Spacing
-
Manufacturer Size Code
H
Ratings
-
Features
General Purpose
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥42.53000¥42.53
10¥36.55000¥365.50
50¥33.14620¥1,657.31
100¥27.36740¥2,736.74
500¥23.79776¥11,898.88
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥22.09792¥22,097.92
2,000¥21.67298¥43,345.96
Manufacturers Standard Package