TCBT-2R5G+ | |
---|---|
DigiKey Part Number | 3157-TCBT-2R5G+TR-ND - Tape & Reel (TR) 3157-TCBT-2R5G+CT-ND - Cut Tape (CT) 3157-TCBT-2R5G+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCBT-2R5G+ |
Description | BIAS TEE SMT, 20 - 2500 MHZ, 50 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF IC Bias Tee General Purpose 20MHz ~ 2.5GHz |
Datasheet | Datasheet |
EDA/CAD Models | TCBT-2R5G+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Bias Tee | |
Frequency | 20MHz ~ 2.5GHz | |
RF Type | General Purpose | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥94.19000 | ¥94.19 |
10 | ¥89.67100 | ¥896.71 |
50 | ¥83.24400 | ¥4,162.20 |
100 | ¥76.71500 | ¥7,671.50 |
200 | ¥67.12560 | ¥13,425.12 |
500 | ¥58.35270 | ¥29,176.35 |
1,000 | ¥46.62084 | ¥46,620.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥44.27455 | ¥88,549.10 |