PMA2-162LNA+ | |
---|---|
DigiKey Part Number | 3157-PMA2-162LNA+TR-ND - Tape & Reel (TR) 3157-PMA2-162LNA+CT-ND - Cut Tape (CT) 3157-PMA2-162LNA+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMA2-162LNA+ |
Description | SMT LNA, 700 MHZ - 1.6 GHZ, 50 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC GPS, GSM, LTE, Radar 700MHz ~ 1.6GHz MC1631-1 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 700MHz ~ 1.6GHz | |
P1dB | 19.9dBm | |
Gain | 24.4dB | |
Noise Figure | 0.57dB | |
RF Type | GPS, GSM, LTE, Radar | |
Voltage - Supply | 3.8V ~ 4.2V | |
Current - Supply | 55mA | |
Test Frequency | 1GHz | |
Mounting Type | Surface Mount | |
Package / Case | 8-TFDFN Exposed Pad | |
Supplier Device Package | MC1631-1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.88000 | ¥35.88 |
10 | ¥34.13600 | ¥341.36 |
20 | ¥32.51100 | ¥650.22 |
50 | ¥29.94940 | ¥1,497.47 |
100 | ¥27.97900 | ¥2,797.90 |
200 | ¥26.30420 | ¥5,260.84 |
500 | ¥24.82644 | ¥12,413.22 |
1,000 | ¥22.46211 | ¥22,462.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥21.27994 | ¥42,559.88 |