PMA-545G1+ | |
---|---|
DigiKey Part Number | 3157-PMA-545G1+TR-ND - Tape & Reel (TR) 3157-PMA-545G1+CT-ND - Cut Tape (CT) 3157-PMA-545G1+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMA-545G1+ |
Description | IC AMP CELL 400MHZ-2.2GHZ 8QFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Cellular, GSM, GPS, ISM, LTE, WCDMA 400MHz ~ 2.2GHz 8-QFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 400MHz ~ 2.2GHz | |
P1dB | 22.6dBm | |
Gain | 26.1dB | |
Noise Figure | 1.2dB | |
RF Type | Cellular, GSM, GPS, ISM, LTE, WCDMA | |
Voltage - Supply | 4.8V ~ 5.2V | |
Current - Supply | 158mA | |
Test Frequency | 2.2GHz | |
Mounting Type | Surface Mount | |
Package / Case | 8-VQFN Exposed Pad | |
Supplier Device Package | 8-QFN (3x3) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥67.98000 | ¥67.98 |
10 | ¥64.75900 | ¥647.59 |
20 | ¥61.67200 | ¥1,233.44 |
50 | ¥59.20920 | ¥2,960.46 |
100 | ¥52.70690 | ¥5,270.69 |
200 | ¥49.16030 | ¥9,832.06 |
500 | ¥46.99292 | ¥23,496.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥37.43679 | ¥37,436.79 |
2,000 | ¥37.33823 | ¥74,676.46 |