ADF4360-7BCPZ

DigiKey Part Number
505-ADF4360-7BCPZ-ND
Manufacturer
Manufacturer Product Number
ADF4360-7BCPZ
Description
IC FANOUT DIST 24LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Fanout Distribution, Integer N Synthesizer (RF) IC 1.8GHz 1 24-WFQFN Exposed Pad, CSP
Datasheet
 Datasheet
EDA/CAD Models
ADF4360-7BCPZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Type
Fanout Distribution, Integer N Synthesizer (RF)
PLL
Yes
Input
CMOS, TTL
Output
Clock
Number of Circuits
1
Ratio - Input:Output
1:2
Differential - Input:Output
No/No
Frequency - Max
1.8GHz
Divider/Multiplier
Yes/No
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-WFQFN Exposed Pad, CSP
Supplier Device Package
24-LFCSP (4x4)
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥93.00000¥93.00
10¥83.99200¥839.92
25¥80.08840¥2,002.21
80¥69.54000¥5,563.20
230¥66.41448¥15,275.33
440¥60.55436¥26,643.92
945¥52.74092¥49,840.17
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.