LT3681EDE#PBF | |
---|---|
DigiKey Part Number | 505-LT3681EDE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3681EDE#PBF |
Description | IC REG BUCK ADJ 2A 14DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.265V 1 Output 2A 14-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT3681EDE#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.6V | |
Voltage - Input (Max) | 34V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 20V | |
Current - Output | ||
Frequency - Switching | 300kHz ~ 2.8MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 14-DFN (4x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥89.26000 | ¥89.26 |
10 | ¥80.66800 | ¥806.68 |
91 | ¥66.78868 | ¥6,077.77 |
273 | ¥63.78714 | ¥17,413.89 |
546 | ¥58.15875 | ¥31,754.68 |
1,001 | ¥50.65443 | ¥50,705.08 |