SUM90N10-8M2P-E3 | |
---|---|
DigiKey Part Number | SUM90N10-8M2P-E3TR-ND - Tape & Reel (TR) SUM90N10-8M2P-E3CT-ND - Cut Tape (CT) SUM90N10-8M2P-E3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SUM90N10-8M2P-E3 |
Description | MOSFET N-CH 100V 90A TO263 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 90A (Tc) 3.75W (Ta), 300W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
EDA/CAD Models | SUM90N10-8M2P-E3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 8.2mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 150 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 6290 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.75W (Ta), 300W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263 (D2PAK) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.06000 | ¥35.06 |
10 | ¥29.46500 | ¥294.65 |
100 | ¥23.83470 | ¥2,383.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥21.18613 | ¥16,948.90 |
1,600 | ¥18.14064 | ¥29,025.02 |
2,400 | ¥17.08132 | ¥40,995.17 |