90A (Tc) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,296 In Stock | 1 : ¥10.67000 Cut Tape (CT) 2,500 : ¥4.40742 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 90A (Tc) | 4.5V, 10V | 4.8mOhm @ 90A, 10V | 2.2V @ 58µA | 50 nC @ 4.5 V | ±20V | 8400 pF @ 30 V | - | 115W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO252-3-311 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
16,573 In Stock | 1 : ¥11.99000 Cut Tape (CT) 2,000 : ¥4.96542 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 90A (Tc) | 6V, 10V | 2.4mOhm @ 90A, 10V | 3.9V @ 100µA | 134 nC @ 10 V | ±20V | 4610 pF @ 25 V | - | 140W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO252-3 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
13,478 In Stock | 1 : ¥13.14000 Cut Tape (CT) 2,500 : ¥5.92216 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 90A (Tc) | 10V | 7.9mOhm @ 80A, 10V | 4V @ 250µA | 54 nC @ 10 V | ±20V | 2530 pF @ 40 V | - | 150W (Tj) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-252 (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
15,723 In Stock | 1 : ¥16.26000 Cut Tape (CT) 5,000 : ¥7.05170 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 90A (Tc) | 6V, 10V | 7mOhm @ 50A, 10V | 3.5V @ 75µA | 55 nC @ 10 V | ±20V | 4000 pF @ 50 V | - | 114W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TDSON-8-1 | 8-PowerTDFN | |||
7,180 In Stock | 1 : ¥17.65000 Cut Tape (CT) 2,500 : ¥7.95796 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 90A (Tc) | - | 4.1mOhm @ 90A, 10V | 2V @ 253µA | 160 nC @ 10 V | +5V, -16V | 11300 pF @ 25 V | - | 137W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PG-TO252-3-11 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
4,800 In Stock | 1 : ¥18.39000 Cut Tape (CT) 4,800 : ¥7.97403 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 90A (Tc) | 6V, 10V | 1.4mOhm @ 90A, 10V | 3.9V @ 150µA | 212 nC @ 10 V | ±20V | 6852 pF @ 25 V | - | 96W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DIRECTFET™ MX | DirectFET™ Isometric MX | |||
8,086 In Stock | 1 : ¥18.88000 Cut Tape (CT) 5,000 : ¥5.41847 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 90A (Tc) | 4.5V, 10V | 3.7mOhm @ 45A, 10V | 2.5V @ 1mA | 67 nC @ 10 V | ±20V | 6300 pF @ 50 V | - | 960mW (Ta), 170W (Tc) | 175°C | - | - | Surface Mount | 8-SOP Advance (5x5) | 8-PowerVDFN | |||
7,135 In Stock | 1 : ¥20.61000 Cut Tape (CT) 2,500 : ¥9.27255 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 90A (Tc) | 6V, 10V | 4.6mOhm @ 45A, 10V | 3.8V @ 65µA | 53 nC @ 10 V | ±20V | 3800 pF @ 40 V | - | 125W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO252-3 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
8,922 In Stock | 1 : ¥20.85000 Cut Tape (CT) 2,500 : ¥9.38390 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 90A (Tc) | 4.5V, 10V | 4.3mOhm @ 90A, 10V | 2.2V @ 250µA | 176 nC @ 10 V | +5V, -16V | 11570 pF @ 25 V | - | 125W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO252-3-313 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
15,296 In Stock | 1 : ¥21.18000 Cut Tape (CT) 2,500 : ¥9.53172 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 90A (Tc) | 6V, 10V | 5.3mOhm @ 90A, 10V | 3.5V @ 90µA | 69 nC @ 10 V | ±20V | 4750 pF @ 40 V | - | 150W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO252-3 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
7,739 In Stock | 1 : ¥35.63000 Cut Tape (CT) 800 : ¥21.49265 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 100 V | 90A (Tc) | 4.5V, 10V | 19mOhm @ 20A, 10V | 3V @ 250µA | 326 nC @ 10 V | ±20V | 11100 pF @ 50 V | - | 13.6W (Ta), 375W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
1,475 In Stock | 1 : ¥43.92000 Tube | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 90A (Tc) | 4.5V, 10V | 9.3mOhm @ 30A, 10V | 3V @ 250µA | 240 nC @ 10 V | ±20V | 9200 pF @ 25 V | - | 2.4W (Ta), 250W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220AB | TO-220-3 | |||
4,820 In Stock | 1 : ¥92.03000 Tube | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 100 V | 90A (Tc) | 10V | 25mOhm @ 45A, 10V | 4V @ 250µA | 120 nC @ 10 V | ±20V | 5800 pF @ 25 V | - | 462W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247 (IXTH) | TO-247-3 | |||
363 In Stock | 1 : ¥119.29000 Tube | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 100 V | 90A (Tc) | 10V | 25mOhm @ 45A, 10V | 4V @ 250µA | 120 nC @ 10 V | ±20V | 5800 pF @ 25 V | - | 462W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-268AA | TO-268-3, D3PAK (2 Leads + Tab), TO-268AA | |||
226 In Stock | 1 : ¥169.20000 Tube | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 200 V | 90A (Tc) | 10V | 44mOhm @ 500mA, 10V | 4V @ 1mA | 205 nC @ 10 V | ±20V | 12000 pF @ 25 V | - | 890W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-264 (IXTK) | TO-264-3, TO-264AA | |||
1,479 In Stock | 1 : ¥184.97000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 90A (Tc) | 15V | 36mOhm @ 50A, 15V | 2.69V @ 12mA | 155 nC @ 15 V | ±15V | 3901 pF @ 800 V | - | 400W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-4 | TO-247-4 | |||
639 In Stock | 1 : ¥343.66000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 90A (Tc) | 10V | 56mOhm @ 55A, 10V | 5V @ 8mA | 245 nC @ 10 V | ±30V | 18000 pF @ 25 V | - | 1500W (Tc) | -55°C ~ 150°C (TJ) | - | - | Chassis Mount | SOT-227B | SOT-227-4, miniBLOC | |||
241 In Stock | 1 : ¥385.04000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 90A (Tc) | 10V | 49mOhm @ 50A, 10V | 5V @ 8mA | 240 nC @ 10 V | ±30V | 20000 pF @ 25 V | - | 1040W (Tc) | -55°C ~ 150°C (TJ) | - | - | Chassis Mount | SOT-227B | SOT-227-4, miniBLOC | |||
162 In Stock | 1 : ¥807.35000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 90A (Tc) | 20V | 34mOhm @ 50A, 20V | 2.4V @ 10mA | 161 nC @ 20 V | +25V, -10V | 2788 pF @ 1000 V | - | 463W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247-3 | |||
4,158 In Stock | 1 : ¥6.24000 Cut Tape (CT) 2,500 : ¥4.14254 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 90A (Tc) | 4.5V, 10V | 3.1mOhm @ 30A, 10V | 2.2V @ 250µA | 51 nC @ 10 V | ±20V | 5300 pF @ 15 V | - | 94W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO252-3-11 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
40,455 In Stock | 1 : ¥7.55000 Cut Tape (CT) 2,500 : ¥4.03922 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 90A (Tc) | 4.5V, 10V | 3.6mOhm @ 90A, 10V | 2V @ 45µA | 78 nC @ 10 V | ±20V | 6300 pF @ 20 V | - | 94W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO252-3-11 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
24,494 In Stock | 1 : ¥7.88000 Cut Tape (CT) 3,000 : ¥3.24952 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 90A (Tc) | - | 12.5mOhm @ 10A, 10V | 2.5V @ 250µA | 120 nC @ 10 V | ±20V | 5500 pF @ 25 V | - | 183W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
4,195 In Stock | 1 : ¥8.62000 Cut Tape (CT) 2,000 : ¥5.13113 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | N-Channel | MOSFET (Metal Oxide) | 30 V | 90A (Tc) | 4.5V, 10V | 5.7mOhm @ 20A, 10V | 2.4V @ 250µA | 95 nC @ 10 V | ±20V | 3800 pF @ 15 V | - | 10W (Ta), 83W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
1,066 In Stock 1,680,000 Factory | 1 : ¥9.28000 Cut Tape (CT) 2,500 : ¥3.83500 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 90A (Tc) | 4.5V, 10V | 9mOhm @ 20A, 10V | 2.5V @ 250µA | 20 nC @ 4.5 V | ±20V | 2309 pF @ 50 V | - | 1.7W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252 (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
8,788 In Stock | 1 : ¥9.69000 Cut Tape (CT) 5,000 : ¥3.81702 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 40 V | 90A (Tc) | 4.5V, 10V | 3.3mOhm @ 45A, 10V | 2V @ 23µA | 40 nC @ 10 V | ±16V | 2145 pF @ 25 V | - | 62W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PG-TDSON-8-34 | 8-PowerTDFN |