ADP171AUJZ-R7 | |
---|---|
DigiKey Part Number | 505-ADP171AUJZ-R7TR-ND - Tape & Reel (TR) 505-ADP171AUJZ-R7CT-ND - Cut Tape (CT) 505-ADP171AUJZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP171AUJZ-R7 |
Description | IC REG LIN POS ADJ 300MA TSOT23 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 300mA TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | ADP171AUJZ-R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 3.6V | |
Voltage - Output (Min/Fixed) | 0.8V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.135V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 60 µA | |
Current - Supply (Max) | 260 µA | |
PSRR | 73dB ~ 47dB (1kHz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.01000 | ¥13.01 |
10 | ¥11.65500 | ¥116.55 |
25 | ¥11.05840 | ¥276.46 |
100 | ¥9.08440 | ¥908.44 |
250 | ¥8.49168 | ¥2,122.92 |
500 | ¥7.50436 | ¥3,752.18 |
1,000 | ¥5.92450 | ¥5,924.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.52953 | ¥16,588.59 |
6,000 | ¥5.25306 | ¥31,518.36 |
15,000 | ¥5.05557 | ¥75,833.55 |