NEO-D9S-00B | |
---|---|
DigiKey Part Number | 672-NEO-D9S-00BTR-ND - Tape & Reel (TR) 672-NEO-D9S-00BCT-ND - Cut Tape (CT) 672-NEO-D9S-00BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NEO-D9S-00B |
Description | L-BAND CORRECTION DATA REC'R MOD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | - RF Receiver GNSS 1.525GHz ~ 1.559GHz -133dBm Not Included |
Datasheet | Datasheet |
EDA/CAD Models | NEO-D9S-00B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | u-blox | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 1.525GHz ~ 1.559GHz | |
Sensitivity | -133dBm | |
Data Rate (Max) | - | |
Modulation or Protocol | GNSS | |
Applications | - | |
Current - Receiving | - | |
Data Interface | SPI, UART, USB | |
Memory Size | - | |
Antenna Connector | Not Included | |
Features | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 24-SMD Module | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥300.16000 | ¥300.16 |
10 | ¥298.37900 | ¥2,983.79 |
50 | ¥244.40060 | ¥12,220.03 |
100 | ¥208.25850 | ¥20,825.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥195.77556 | ¥48,943.89 |