BP2G1+ | |
---|---|
DigiKey Part Number | 3157-BP2G1+TR-ND - Tape & Reel (TR) 3157-BP2G1+CT-ND - Cut Tape (CT) 3157-BP2G1+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BP2G1+ |
Description | RF PWR DVDR 1.2GHZ-2GHZ 8SOIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 1.2 GHz ~ 2 GHz Isolation (Min) 10dB, 1.3 VSWR (Typ), 3° Imbalance (Max) 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Insertion Loss | 0.6dB | |
Frequency | 1.2 GHz ~ 2 GHz | |
Specifications | Isolation (Min) 10dB, 1.3 VSWR (Typ), 3° Imbalance (Max) | |
Size / Dimension | - | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.32000 | ¥16.32 |
10 | ¥15.53200 | ¥155.32 |
20 | ¥14.79200 | ¥295.84 |
100 | ¥13.56790 | ¥1,356.79 |
200 | ¥12.95585 | ¥2,591.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥12.44587 | ¥12,445.87 |