LAVI-23VH+ | |
---|---|
DigiKey Part Number | 3157-LAVI-23VH+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LAVI-23VH+ |
Description | TRPL BAL MIX RF/LO 1270-2070 MHZ |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC Cellular, ISM, PCS 1.2GHz ~ 2GHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
RF Type | Cellular, ISM, PCS | |
Frequency | 1.2GHz ~ 2GHz | |
Number of Mixers | 1 | |
Gain | - | |
Noise Figure | - | |
Secondary Attributes | - | |
Current - Supply | - | |
Voltage - Supply | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-SMD, No Lead | |
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥205.76430 | ¥20,576.43 |
200 | ¥197.22820 | ¥39,445.64 |